
C0805V103JBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805V103JBRACTUTR-ND - Tape & Reel (TR) 399-C0805V103JBRACTUCT-ND - Cut Tape (CT) 399-C0805V103JBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805V103JBRACTU |
Description | CAP CER 10000PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805V103JBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹29.16700 | ₹291.67 |
| 50 | ₹21.86140 | ₹1,093.07 |
| 100 | ₹19.59700 | ₹1,959.70 |
| 500 | ₹15.78570 | ₹7,892.85 |
| 1,000 | ₹14.60970 | ₹14,609.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹13.36846 | ₹33,421.15 |
| 5,000 | ₹12.62074 | ₹63,103.70 |
| 7,500 | ₹12.24613 | ₹91,845.98 |
| 12,500 | ₹11.83089 | ₹1,47,886.12 |
| 17,500 | ₹11.58829 | ₹2,02,795.08 |
| 25,000 | ₹11.35479 | ₹2,83,869.75 |