
C0805W472KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805W472KDRACAUTOTR-ND - Tape & Reel (TR) 399-C0805W472KDRACAUTOCT-ND - Cut Tape (CT) 399-C0805W472KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805W472KDRACAUTO |
Description | CAP CER 4700PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805W472KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.22800 | ₹242.28 |
| 50 | ₹17.98480 | ₹899.24 |
| 100 | ₹16.05590 | ₹1,605.59 |
| 500 | ₹12.80190 | ₹6,400.95 |
| 1,000 | ₹11.79735 | ₹11,797.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹10.73913 | ₹26,847.82 |
| 5,000 | ₹10.10174 | ₹50,508.70 |
| 7,500 | ₹9.78242 | ₹73,368.15 |
| 12,500 | ₹9.42856 | ₹1,17,857.00 |
| 17,500 | ₹9.22174 | ₹1,61,380.45 |
| 25,000 | ₹9.02275 | ₹2,25,568.75 |