
C0805X103J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X103J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X103J3GACAUTOCT-ND - Cut Tape (CT) 399-C0805X103J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103J3GACAUTO |
Description | CAP CER 10000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹56.28400 | ₹562.84 |
| 50 | ₹43.59240 | ₹2,179.62 |
| 100 | ₹39.68790 | ₹3,968.79 |
| 500 | ₹33.07916 | ₹16,539.58 |
| 1,000 | ₹31.03653 | ₹31,036.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹27.97188 | ₹1,11,887.52 |
| 8,000 | ₹26.83244 | ₹2,14,659.52 |
| 12,000 | ₹26.26176 | ₹3,15,141.12 |
| 20,000 | ₹25.62890 | ₹5,12,578.00 |
| 28,000 | ₹25.25903 | ₹7,07,252.84 |