
C0805X103J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X103J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X103J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805X103J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103J5GACAUTO |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.91000 | ₹96.91 |
| 10 | ₹62.34100 | ₹623.41 |
| 50 | ₹48.58720 | ₹2,429.36 |
| 100 | ₹44.32860 | ₹4,432.86 |
| 500 | ₹37.13462 | ₹18,567.31 |
| 1,000 | ₹34.91027 | ₹34,910.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹31.57375 | ₹1,26,295.00 |
| 8,000 | ₹30.33321 | ₹2,42,665.68 |
| 12,000 | ₹29.71181 | ₹3,56,541.72 |
| 20,000 | ₹29.02283 | ₹5,80,456.60 |
| 28,000 | ₹28.61992 | ₹8,01,357.76 |