
C0805X103K1RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805X103K1RAC3123TR-ND - Tape & Reel (TR) 399-C0805X103K1RAC3123CT-ND - Cut Tape (CT) 399-C0805X103K1RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103K1RAC3123 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103K1RAC3123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.34700 | ₹253.47 |
| 50 | ₹18.82360 | ₹941.18 |
| 100 | ₹16.82940 | ₹1,682.94 |
| 500 | ₹13.45046 | ₹6,725.23 |
| 1,000 | ₹12.40865 | ₹12,408.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.84685 | ₹43,387.40 |
| 8,000 | ₹10.26654 | ₹82,132.32 |
| 12,000 | ₹9.97587 | ₹1,19,710.44 |
| 20,000 | ₹9.65384 | ₹1,93,076.80 |
| 28,000 | ₹9.46550 | ₹2,65,034.00 |
| 40,000 | ₹9.28435 | ₹3,71,374.00 |