C0805C333K5RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 17,804
Unit Price: ₹13.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.19285
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,070
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,64,655
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,895
Unit Price: ₹33.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹9.21656
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,172
Unit Price: ₹36.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹10.72734
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 44,802
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7,525
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹1.69878
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.87665
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 4,211
Unit Price: ₹17.71000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.72887
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C333K5RALTM

DigiKey Part Number
399-C0805C333K5RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C333K5RALTM
Description
.033UF 50.0V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.11976₹32,479.04
Manufacturers Standard Package