
C0805X103M2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X103M2RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X103M2RACAUTOCT-ND - Cut Tape (CT) 399-C0805X103M2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103M2RACAUTO |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103M2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.30300 | ₹273.03 |
| 50 | ₹20.35180 | ₹1,017.59 |
| 100 | ₹18.20850 | ₹1,820.85 |
| 500 | ₹14.61716 | ₹7,308.58 |
| 1,000 | ₹13.50638 | ₹13,506.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.84231 | ₹47,369.24 |
| 8,000 | ₹11.22414 | ₹89,793.12 |
| 12,000 | ₹10.91457 | ₹1,30,974.84 |
| 20,000 | ₹10.57139 | ₹2,11,427.80 |
| 28,000 | ₹10.37074 | ₹2,90,380.72 |
| 40,000 | ₹10.17771 | ₹4,07,108.40 |