
C0805X104K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-19433-2-ND - Tape & Reel (TR) 399-19433-1-ND - Cut Tape (CT) 399-19433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K4RACAUTO |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹36.15600 | ₹361.56 |
| 50 | ₹27.39660 | ₹1,369.83 |
| 100 | ₹24.68500 | ₹2,468.50 |
| 500 | ₹20.11512 | ₹10,057.56 |
| 1,000 | ₹18.70336 | ₹18,703.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.58525 | ₹66,341.00 |
| 8,000 | ₹15.79829 | ₹1,26,386.32 |
| 12,000 | ₹15.40403 | ₹1,84,848.36 |
| 20,000 | ₹14.96716 | ₹2,99,343.20 |
| 28,000 | ₹14.71164 | ₹4,11,925.92 |
| 40,000 | ₹14.46582 | ₹5,78,632.80 |