C0805X105K3REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,995
Unit Price: ₹111.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,631
Unit Price: ₹109.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,192
Unit Price: ₹111.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 102
Unit Price: ₹111.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,430
Unit Price: ₹109.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹7.99797
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,276
Unit Price: ₹37.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.94678
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.59016
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,340
Unit Price: ₹33.55000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,557
Unit Price: ₹22.36000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹7.59075
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X105K3REC7210

DigiKey Part Number
C0805X105K3REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X105K3REC7210
Description
CAP CER 0805 1UF 25V X7R 10%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X105K3REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.26652₹42,665.20
Manufacturers Standard Package