4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475K4RAC3316

DigiKey Part Number
399-C1206X475K4RAC3316TR-ND - Tape & Reel (TR)
399-C1206X475K4RAC3316CT-ND - Cut Tape (CT)
399-C1206X475K4RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X475K4RAC3316
Description
CAP CER 1206 4.7F 16VDC X7R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.077" (1.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹160.28000₹160.28
10₹106.79100₹1,067.91
50₹85.52620₹4,276.31
100₹78.94720₹7,894.72
500₹67.82636₹33,913.18
1,000₹64.38500₹64,385.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹61.55215₹1,23,104.30
4,000₹59.21924₹2,36,876.96
6,000₹58.05037₹3,48,302.22
10,000₹56.75437₹5,67,543.70
14,000₹55.99660₹7,83,952.40
Manufacturers Standard Package