
C0805X106K9RACAUTO | |
|---|---|
DigiKey Part Number | 399-15698-2-ND - Tape & Reel (TR) 399-15698-1-ND - Cut Tape (CT) 399-15698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106K9RACAUTO |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106K9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹63.64600 | ₹636.46 |
| 50 | ₹49.59360 | ₹2,479.68 |
| 100 | ₹45.26040 | ₹4,526.04 |
| 500 | ₹37.95466 | ₹18,977.33 |
| 1,000 | ₹35.69490 | ₹35,694.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹33.30990 | ₹83,274.75 |
| 5,000 | ₹31.87203 | ₹1,59,360.15 |
| 7,500 | ₹31.15158 | ₹2,33,636.85 |
| 12,500 | ₹30.35292 | ₹3,79,411.50 |
| 17,500 | ₹29.88613 | ₹5,23,007.28 |
| 25,000 | ₹29.43686 | ₹7,35,921.50 |