
C0805X106M9RACAUTO | |
|---|---|
DigiKey Part Number | 399-15701-2-ND - Tape & Reel (TR) 399-15701-1-ND - Cut Tape (CT) 399-15701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106M9RACAUTO |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106M9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹52.37100 | ₹523.71 |
| 50 | ₹40.38680 | ₹2,019.34 |
| 100 | ₹36.69660 | ₹3,669.66 |
| 500 | ₹30.47928 | ₹15,239.64 |
| 1,000 | ₹28.55685 | ₹28,556.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹26.52670 | ₹66,316.75 |
| 5,000 | ₹25.30298 | ₹1,26,514.90 |
| 7,500 | ₹24.68994 | ₹1,85,174.55 |
| 12,500 | ₹24.01053 | ₹3,00,131.62 |
| 17,500 | ₹23.61333 | ₹4,13,233.28 |
| 25,000 | ₹23.23105 | ₹5,80,776.25 |