180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X181J5GACAUTO

DigiKey Part Number
399-19445-2-ND - Tape & Reel (TR)
399-19445-1-ND - Cut Tape (CT)
399-19445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X181J5GACAUTO
Description
CAP CER 180PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X181J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹23.76200₹237.62
50₹17.59360₹879.68
100₹15.69250₹1,569.25
500₹12.49998₹6,249.99
1,000₹11.51593₹11,515.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹10.03846₹40,153.84
8,000₹9.48983₹75,918.64
12,000₹9.21509₹1,10,581.08
20,000₹8.91059₹1,78,211.80
28,000₹8.73253₹2,44,510.84
40,000₹8.56125₹3,42,450.00
Manufacturers Standard Package