
C0805X223F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X223F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X223F5GACAUTOCT-ND - Cut Tape (CT) 399-C0805X223F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223F5GACAUTO |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹484.57000 | ₹484.57 |
| 10 | ₹350.37900 | ₹3,503.79 |
| 50 | ₹296.79740 | ₹14,839.87 |
| 100 | ₹280.21960 | ₹28,021.96 |
| 500 | ₹252.17064 | ₹1,26,085.32 |
| 1,000 | ₹248.37890 | ₹2,48,378.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹234.30278 | ₹5,85,756.95 |