
C0805X223J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X223J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X223J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805X223J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223J5GACAUTO |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹70.35500 | ₹703.55 |
| 50 | ₹55.11020 | ₹2,755.51 |
| 100 | ₹50.40430 | ₹5,040.43 |
| 500 | ₹42.47790 | ₹21,238.95 |
| 1,000 | ₹40.02432 | ₹40,024.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹37.43431 | ₹93,585.78 |
| 5,000 | ₹35.87307 | ₹1,79,365.35 |
| 7,500 | ₹35.09074 | ₹2,63,180.55 |
| 12,500 | ₹34.22356 | ₹4,27,794.50 |
| 17,500 | ₹33.71656 | ₹5,90,039.80 |
| 25,000 | ₹33.22882 | ₹8,30,720.50 |