C0805X333K1REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.26652
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹9.13484
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.94678
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.59016
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹4.29578
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹4.84412
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X333K1REC

DigiKey Part Number
C0805X333K1REC-ND
Manufacturer
Manufacturer Product Number
C0805X333K1REC
Description
CAP CER 0805 33NF 100V X7R 10%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X333K1REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,500₹7.41984₹18,549.60
Manufacturers Standard Package