
C0805X334K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-19461-2-ND - Tape & Reel (TR) 399-19461-1-ND - Cut Tape (CT) 399-19461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X334K4RACAUTO |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X334K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹53.30200 | ₹533.02 |
| 50 | ₹41.18820 | ₹2,059.41 |
| 100 | ₹37.44210 | ₹3,744.21 |
| 500 | ₹31.12786 | ₹15,563.93 |
| 1,000 | ₹29.17467 | ₹29,174.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹26.24397 | ₹1,04,975.88 |
| 8,000 | ₹25.15475 | ₹2,01,238.00 |
| 12,000 | ₹24.60895 | ₹2,95,307.40 |
| 20,000 | ₹24.00397 | ₹4,80,079.40 |
| 28,000 | ₹23.65024 | ₹6,62,206.72 |