
C0805X470F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X470F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X470F5GACAUTOCT-ND - Cut Tape (CT) 399-C0805X470F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X470F5GACAUTO |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X470F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹141.64000 | ₹141.64 |
| 10 | ₹93.65200 | ₹936.52 |
| 50 | ₹74.43700 | ₹3,721.85 |
| 100 | ₹68.51970 | ₹6,851.97 |
| 500 | ₹58.52268 | ₹29,261.34 |
| 1,000 | ₹55.42703 | ₹55,427.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹50.78194 | ₹2,03,127.76 |
| 8,000 | ₹49.05439 | ₹3,92,435.12 |
| 12,000 | ₹48.18873 | ₹5,78,264.76 |