
C0805X472K2GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X472K2GECAUTOTR-ND - Tape & Reel (TR) 399-C0805X472K2GECAUTOCT-ND - Cut Tape (CT) 399-C0805X472K2GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X472K2GECAUTO |
Description | CAP CER 0805 4.7NF 200V C0G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472K2GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.39000 | ₹233.90 |
| 50 | ₹17.27660 | ₹863.83 |
| 100 | ₹15.42230 | ₹1,542.23 |
| 500 | ₹12.27074 | ₹6,135.37 |
| 1,000 | ₹11.29973 | ₹11,299.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.84301 | ₹39,372.04 |
| 8,000 | ₹9.30218 | ₹74,417.44 |
| 12,000 | ₹9.03128 | ₹1,08,375.36 |
| 20,000 | ₹8.73106 | ₹1,74,621.20 |
| 28,000 | ₹8.55557 | ₹2,39,555.96 |
| 40,000 | ₹8.38674 | ₹3,35,469.60 |