4700 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X472K2GECAUTO

DigiKey Part Number
399-C0805X472K2GECAUTOTR-ND - Tape & Reel (TR)
399-C0805X472K2GECAUTOCT-ND - Cut Tape (CT)
399-C0805X472K2GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X472K2GECAUTO
Description
CAP CER 0805 4.7NF 200V C0G
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X472K2GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,714
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹23.39000₹233.90
50₹17.27660₹863.83
100₹15.42230₹1,542.23
500₹12.27074₹6,135.37
1,000₹11.29973₹11,299.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.84301₹39,372.04
8,000₹9.30218₹74,417.44
12,000₹9.03128₹1,08,375.36
20,000₹8.73106₹1,74,621.20
28,000₹8.55557₹2,39,555.96
40,000₹8.38674₹3,35,469.60
Manufacturers Standard Package