
C0805X472K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19471-2-ND - Tape & Reel (TR) 399-19471-1-ND - Cut Tape (CT) 399-19471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X472K5RACAUTO |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹22.92400 | ₹229.24 |
| 50 | ₹16.94120 | ₹847.06 |
| 100 | ₹15.09610 | ₹1,509.61 |
| 500 | ₹12.00422 | ₹6,002.11 |
| 1,000 | ₹11.04906 | ₹11,049.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.61703 | ₹38,468.12 |
| 8,000 | ₹9.08529 | ₹72,682.32 |
| 12,000 | ₹8.81897 | ₹1,05,827.64 |
| 20,000 | ₹8.52372 | ₹1,70,474.40 |
| 28,000 | ₹8.35113 | ₹2,33,831.64 |
| 40,000 | ₹8.18511 | ₹3,27,404.40 |