
C0805X473F3GECAUTO | |
---|---|
DigiKey Part Number | 399-C0805X473F3GECAUTOTR-ND - Tape & Reel (TR) 399-C0805X473F3GECAUTOCT-ND - Cut Tape (CT) 399-C0805X473F3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473F3GECAUTO |
Description | CAP CER 0805 47NF 25V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473F3GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹234.27000 | ₹234.27 |
10 | ₹150.05900 | ₹1,500.59 |
50 | ₹132.40000 | ₹6,620.00 |
100 | ₹122.03520 | ₹12,203.52 |
500 | ₹108.38348 | ₹54,191.74 |
1,000 | ₹105.26428 | ₹1,05,264.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹98.77650 | ₹2,46,941.25 |
5,000 | ₹95.79927 | ₹4,78,996.35 |
7,500 | ₹94.30778 | ₹7,07,308.35 |