


C0805X473M1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X473M1RECAUTOTR-ND - Tape & Reel (TR) 399-C0805X473M1RECAUTOCT-ND - Cut Tape (CT) 399-C0805X473M1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473M1RECAUTO |
Description | CAP CER 0805 47NF 100V X7R 20% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473M1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.15300 | ₹211.53 |
| 50 | ₹15.56200 | ₹778.10 |
| 100 | ₹13.85680 | ₹1,385.68 |
| 500 | ₹10.96612 | ₹5,483.06 |
| 1,000 | ₹10.07434 | ₹10,074.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹9.13484 | ₹22,837.10 |
| 5,000 | ₹8.56845 | ₹42,842.25 |
| 7,500 | ₹8.28498 | ₹62,137.35 |
| 12,500 | ₹7.97083 | ₹99,635.38 |
| 17,500 | ₹7.78715 | ₹1,36,275.12 |
| 25,000 | ₹7.61050 | ₹1,90,262.50 |