
C0805X474K3RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X474K3RAC3316TR-ND - Tape & Reel (TR) 399-C0805X474K3RAC3316CT-ND - Cut Tape (CT) 399-C0805X474K3RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X474K3RAC3316 |
Description | CAP CER 0805 470NF 25V X7R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X474K3RAC3316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹64.95100 | ₹649.51 |
| 50 | ₹50.65600 | ₹2,532.80 |
| 100 | ₹46.26680 | ₹4,626.68 |
| 500 | ₹38.83620 | ₹19,418.10 |
| 1,000 | ₹36.53730 | ₹36,537.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹33.08988 | ₹1,32,359.52 |
| 8,000 | ₹31.80799 | ₹2,54,463.92 |
| 12,000 | ₹31.16567 | ₹3,73,988.04 |
| 20,000 | ₹30.45374 | ₹6,09,074.80 |
| 28,000 | ₹30.03744 | ₹8,41,048.32 |