0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X474K3RAC3316

DigiKey Part Number
399-C0805X474K3RAC3316TR-ND - Tape & Reel (TR)
399-C0805X474K3RAC3316CT-ND - Cut Tape (CT)
399-C0805X474K3RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X474K3RAC3316
Description
CAP CER 0805 470NF 25V X7R
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X474K3RAC3316 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,159
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹100.64000₹100.64
10₹64.95100₹649.51
50₹50.65600₹2,532.80
100₹46.26680₹4,626.68
500₹38.83620₹19,418.10
1,000₹36.53730₹36,537.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹33.08988₹1,32,359.52
8,000₹31.80799₹2,54,463.92
12,000₹31.16567₹3,73,988.04
20,000₹30.45374₹6,09,074.80
28,000₹30.03744₹8,41,048.32
Manufacturers Standard Package