
C0805X475K9RACAUTO | |
|---|---|
DigiKey Part Number | 399-15721-2-ND - Tape & Reel (TR) 399-15721-1-ND - Cut Tape (CT) 399-15721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475K9RACAUTO |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475K9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹46.03400 | ₹460.34 |
| 50 | ₹35.29880 | ₹1,764.94 |
| 100 | ₹31.99080 | ₹3,199.08 |
| 500 | ₹26.39774 | ₹13,198.87 |
| 1,000 | ₹24.66820 | ₹24,668.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹22.84362 | ₹57,109.05 |
| 5,000 | ₹21.74346 | ₹1,08,717.30 |
| 7,500 | ₹21.19248 | ₹1,58,943.60 |
| 12,500 | ₹20.58173 | ₹2,57,271.62 |
| 17,500 | ₹20.22472 | ₹3,53,932.60 |
| 25,000 | ₹19.88105 | ₹4,97,026.25 |