
C0805X475M8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X475M8RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X475M8RACAUTOCT-ND - Cut Tape (CT) 399-C0805X475M8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475M8RACAUTO |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475M8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹41.37500 | ₹413.75 |
| 50 | ₹31.51560 | ₹1,575.78 |
| 100 | ₹28.47760 | ₹2,847.76 |
| 500 | ₹23.37104 | ₹11,685.52 |
| 1,000 | ₹21.79155 | ₹21,791.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹20.12445 | ₹50,311.12 |
| 5,000 | ₹19.11990 | ₹95,599.50 |
| 7,500 | ₹18.61657 | ₹1,39,624.27 |
| 12,500 | ₹18.05885 | ₹2,25,735.62 |
| 17,500 | ₹17.73276 | ₹3,10,323.30 |
| 25,000 | ₹17.41907 | ₹4,35,476.75 |