
C0805Y104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805Y104K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805Y104K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805Y104K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y104K1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.51900 | ₹175.19 |
| 50 | ₹12.78520 | ₹639.26 |
| 100 | ₹11.33140 | ₹1,133.14 |
| 500 | ₹8.87876 | ₹4,439.38 |
| 1,000 | ₹8.12116 | ₹8,121.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹7.32293 | ₹18,307.33 |
| 5,000 | ₹6.84209 | ₹34,210.45 |
| 7,500 | ₹6.60130 | ₹49,509.75 |
| 12,500 | ₹6.33456 | ₹79,182.00 |
| 17,500 | ₹6.17860 | ₹1,08,125.50 |
| 25,000 | ₹6.02861 | ₹1,50,715.25 |