C1206C100D3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹19.97465
Datasheet

Upgrade


KEMET
In Stock: 3,857
Unit Price: ₹37.27000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹10.14470
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹7.79967
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.43368
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.75470
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,772
Unit Price: ₹25.16000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet
10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C100D3GACTU

DigiKey Part Number
399-C1206C100D3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C100D3GACTU
Description
CAP CER 10PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C100D3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.52966₹30,118.64
Manufacturers Standard Package