10 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C100JGGACTU

DigiKey Part Number
399-C1206C100JGGACTUTR-ND - Tape & Reel (TR)
399-C1206C100JGGACTUCT-ND - Cut Tape (CT)
399-C1206C100JGGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C100JGGACTU
Description
CAP CER 10PF 2KV C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C100JGGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,643
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹106.23000₹106.23
10₹68.39900₹683.99
50₹53.50740₹2,675.37
100₹48.91330₹4,891.33
500₹41.16026₹20,580.13
1,000₹38.76258₹38,762.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹34.50603₹86,265.08
5,000₹33.05270₹1,65,263.50
7,500₹32.32473₹2,42,435.48
12,500₹31.99634₹3,99,954.25
Manufacturers Standard Package