100 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101J2GAC7210

DigiKey Part Number
399-C1206C101J2GAC7210TR-ND - Tape & Reel (TR)
399-C1206C101J2GAC7210CT-ND - Cut Tape (CT)
399-C1206C101J2GAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C101J2GAC7210
Description
CAP CER 100PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C101J2GAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,468
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹42.87000₹42.87
10₹25.71900₹257.19
50₹19.10320₹955.16
100₹17.07170₹1,707.17
500₹13.66106₹6,830.53
1,000₹12.60620₹12,606.20
2,500₹11.49393₹28,734.83
5,000₹10.82393₹54,119.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹10.27255₹1,02,725.50
20,000₹9.81850₹1,96,370.00
30,000₹9.59104₹2,87,731.20
50,000₹9.33893₹4,66,946.50
70,000₹9.19153₹6,43,407.10
1,00,000₹9.04967₹9,04,967.00
Manufacturers Standard Package