
C1206C102JDTACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C102JDTACAUTOTR-ND - Tape & Reel (TR) 399-C1206C102JDTACAUTOCT-ND - Cut Tape (CT) 399-C1206C102JDTACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102JDTACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor X8G 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102JDTACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹77.71700 | ₹777.17 |
| 50 | ₹61.16720 | ₹3,058.36 |
| 100 | ₹56.08870 | ₹5,608.87 |
| 500 | ₹47.48572 | ₹23,742.86 |
| 1,000 | ₹44.82433 | ₹44,824.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹42.63446 | ₹85,268.92 |
| 4,000 | ₹40.83201 | ₹1,63,328.04 |
| 6,000 | ₹39.92880 | ₹2,39,572.80 |
| 10,000 | ₹38.92743 | ₹3,89,274.30 |
| 14,000 | ₹38.34211 | ₹5,36,789.54 |
| 20,000 | ₹37.77886 | ₹7,55,577.20 |