1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102K1GECAUTO

DigiKey Part Number
399-17909-2-ND - Tape & Reel (TR)
399-17909-1-ND - Cut Tape (CT)
399-17909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102K1GECAUTO
Description
CAP CER 1206 1NF 100V C0G 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102K1GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,799
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹13.88500₹138.85
50₹10.00820₹500.41
100₹8.82470₹882.47
500₹6.82494₹3,412.47
1,000₹6.20805₹6,208.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.28458₹21,138.32
8,000₹4.94154₹39,532.32
12,000₹4.76980₹57,237.60
20,000₹4.57949₹91,589.80
28,000₹4.46827₹1,25,111.56
40,000₹4.36129₹1,74,451.60
Manufacturers Standard Package