
C1206C102K1GECAUTO | |
|---|---|
DigiKey Part Number | 399-17909-2-ND - Tape & Reel (TR) 399-17909-1-ND - Cut Tape (CT) 399-17909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102K1GECAUTO |
Description | CAP CER 1206 1NF 100V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹13.88500 | ₹138.85 |
| 50 | ₹10.00820 | ₹500.41 |
| 100 | ₹8.82470 | ₹882.47 |
| 500 | ₹6.82494 | ₹3,412.47 |
| 1,000 | ₹6.20805 | ₹6,208.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.28458 | ₹21,138.32 |
| 8,000 | ₹4.94154 | ₹39,532.32 |
| 12,000 | ₹4.76980 | ₹57,237.60 |
| 20,000 | ₹4.57949 | ₹91,589.80 |
| 28,000 | ₹4.46827 | ₹1,25,111.56 |
| 40,000 | ₹4.36129 | ₹1,74,451.60 |