
C1206C103J1GECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C103J1GECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C103J1GECAUTO7210CT-ND - Cut Tape (CT) 399-C1206C103J1GECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J1GECAUTO7210 |
Description | CAP CER 1206 10NF 100V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J1GECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹25.81300 | ₹258.13 |
| 50 | ₹19.21500 | ₹960.75 |
| 100 | ₹17.18350 | ₹1,718.35 |
| 500 | ₹13.74866 | ₹6,874.33 |
| 1,000 | ₹12.68821 | ₹12,688.21 |
| 2,500 | ₹11.57072 | ₹28,926.80 |
| 5,000 | ₹10.89754 | ₹54,487.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹10.34327 | ₹1,03,432.70 |
| 20,000 | ₹9.88708 | ₹1,97,741.60 |
| 30,000 | ₹9.65851 | ₹2,89,755.30 |
| 50,000 | ₹9.40517 | ₹4,70,258.50 |
| 70,000 | ₹9.25703 | ₹6,47,992.10 |
| 1,00,000 | ₹9.11453 | ₹9,11,453.00 |