
C1206C103J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-13722-2-ND - Tape & Reel (TR) 399-13722-1-ND - Cut Tape (CT) 399-13722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J3RACAUTO |
Description | CAP CER 10000PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.32200 | ₹243.22 |
| 50 | ₹18.00360 | ₹900.18 |
| 100 | ₹16.07460 | ₹1,607.46 |
| 500 | ₹12.81866 | ₹6,409.33 |
| 1,000 | ₹11.81412 | ₹11,814.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.30847 | ₹41,233.88 |
| 8,000 | ₹9.74924 | ₹77,993.92 |
| 12,000 | ₹9.46910 | ₹1,13,629.20 |
| 20,000 | ₹9.15869 | ₹1,83,173.80 |
| 28,000 | ₹8.97717 | ₹2,51,360.76 |
| 40,000 | ₹8.80261 | ₹3,52,104.40 |