C1206C103J4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5,237
Unit Price: ₹466.86000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹172.64831
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹213.42464
Datasheet

Upgrade


KEMET
In Stock: 910
Unit Price: ₹466.86000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹110.75305
Datasheet

Upgrade


KEMET
In Stock: 4,500
Unit Price: ₹272.10000
Datasheet

Upgrade


KEMET
In Stock: 19,998
Unit Price: ₹20.50000
Datasheet

Upgrade


KEMET
In Stock: 10,673
Unit Price: ₹48.46000
Datasheet

Upgrade


KEMET
In Stock: 9,897
Unit Price: ₹106.23000
Datasheet

Upgrade


KEMET
In Stock: 4,820
Unit Price: ₹38.21000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹33.50558
Datasheet

Upgrade


KEMET
In Stock: 2,868
Unit Price: ₹106.23000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹36.62284
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹45.87640
Datasheet
10000 pF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103J4RACTU

DigiKey Part Number
399-C1206C103J4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C103J4RACTU
Description
CAP CER 10000PF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹9.50385₹23,759.62
Manufacturers Standard Package