
C1206C103JAGECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C103JAGECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C103JAGECAUTO7210CT-ND - Cut Tape (CT) 399-C1206C103JAGECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JAGECAUTO7210 |
Description | CAP CER 1206 10NF 250V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JAGECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹29.35400 | ₹293.54 |
| 50 | ₹21.97320 | ₹1,098.66 |
| 100 | ₹19.69950 | ₹1,969.95 |
| 500 | ₹15.87144 | ₹7,935.72 |
| 1,000 | ₹14.69077 | ₹14,690.77 |
| 2,500 | ₹13.44413 | ₹33,610.32 |
| 5,000 | ₹12.69324 | ₹63,466.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹12.07504 | ₹1,20,750.40 |
| 20,000 | ₹11.56611 | ₹2,31,322.20 |
| 30,000 | ₹11.31110 | ₹3,39,333.00 |
| 50,000 | ₹11.02849 | ₹5,51,424.50 |
| 70,000 | ₹10.86321 | ₹7,60,424.70 |