
C1206C103JAGECTU | |
|---|---|
DigiKey Part Number | 399-C1206C103JAGECTUTR-ND - Tape & Reel (TR) 399-C1206C103JAGECTUCT-ND - Cut Tape (CT) 399-C1206C103JAGECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JAGECTU |
Description | CAP CER 1206 10NF 250V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JAGECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.95600 | ₹279.56 |
| 50 | ₹20.85500 | ₹1,042.75 |
| 100 | ₹18.68380 | ₹1,868.38 |
| 500 | ₹15.01412 | ₹7,507.06 |
| 1,000 | ₹13.88099 | ₹13,880.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.18244 | ₹48,729.76 |
| 8,000 | ₹11.55157 | ₹92,412.56 |
| 12,000 | ₹11.23559 | ₹1,34,827.08 |
| 20,000 | ₹10.88534 | ₹2,17,706.80 |
| 28,000 | ₹10.68055 | ₹2,99,055.40 |
| 40,000 | ₹10.48359 | ₹4,19,343.60 |