
C1206C103JBGACTU | |
|---|---|
DigiKey Part Number | 399-17654-2-ND - Tape & Reel (TR) 399-17654-1-ND - Cut Tape (CT) 399-17654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JBGACTU |
Description | CAP CER SMD 1206 .01UF 630V 5% C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹64.67100 | ₹646.71 |
| 50 | ₹50.45100 | ₹2,522.55 |
| 100 | ₹46.07120 | ₹4,607.12 |
| 500 | ₹38.66474 | ₹19,332.37 |
| 1,000 | ₹36.37516 | ₹36,375.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹34.49047 | ₹68,980.94 |
| 4,000 | ₹32.93846 | ₹1,31,753.84 |
| 6,000 | ₹32.16097 | ₹1,92,965.82 |
| 10,000 | ₹31.29941 | ₹3,12,994.10 |
| 14,000 | ₹30.79558 | ₹4,31,138.12 |
| 20,000 | ₹30.31084 | ₹6,06,216.80 |