10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103JBGACTU

DigiKey Part Number
399-17654-2-ND - Tape & Reel (TR)
399-17654-1-ND - Cut Tape (CT)
399-17654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103JBGACTU
Description
CAP CER SMD 1206 .01UF 630V 5% C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,149
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹100.64000₹100.64
10₹64.67100₹646.71
50₹50.45100₹2,522.55
100₹46.07120₹4,607.12
500₹38.66474₹19,332.37
1,000₹36.37516₹36,375.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹34.49047₹68,980.94
4,000₹32.93846₹1,31,753.84
6,000₹32.16097₹1,92,965.82
10,000₹31.29941₹3,12,994.10
14,000₹30.79558₹4,31,138.12
20,000₹30.31084₹6,06,216.80
Manufacturers Standard Package