
C1206C103JBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16678-2-ND - Tape & Reel (TR) 399-16678-1-ND - Cut Tape (CT) 399-16678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JBRACAUTO |
Description | CAP CER 1206 10NF 630V X7R 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JBRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.60000 | ₹95.60 |
| 10 | ₹48.24300 | ₹482.43 |
| 50 | ₹40.80780 | ₹2,040.39 |
| 100 | ₹39.94020 | ₹3,994.02 |
| 500 | ₹35.55848 | ₹17,779.24 |
| 1,000 | ₹34.77508 | ₹34,775.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹33.00114 | ₹66,002.28 |
| 4,000 | ₹31.34095 | ₹1,25,363.80 |
| 6,000 | ₹30.45177 | ₹1,82,710.62 |
| 10,000 | ₹29.55152 | ₹2,95,515.20 |
| 14,000 | ₹29.34097 | ₹4,10,773.58 |
| 20,000 | ₹29.06643 | ₹5,81,328.60 |
| 24,000 | ₹28.85025 | ₹6,92,406.00 |