
C1206C103JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C103JCGACTUCT-ND - Cut Tape (CT) 399-C1206C103JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JCGACTU |
Description | CAP CER 10000PF 500V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.49000 | ₹274.90 |
| 50 | ₹20.53820 | ₹1,026.91 |
| 100 | ₹18.39490 | ₹1,839.49 |
| 500 | ₹14.77184 | ₹7,385.92 |
| 1,000 | ₹13.65268 | ₹13,652.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.73294 | ₹25,465.88 |
| 4,000 | ₹11.97557 | ₹47,902.28 |
| 6,000 | ₹11.59638 | ₹69,578.28 |
| 10,000 | ₹11.17626 | ₹1,11,762.60 |
| 14,000 | ₹10.93059 | ₹1,53,028.26 |
| 20,000 | ₹10.69431 | ₹2,13,886.20 |