10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103KDRACTU

DigiKey Part Number
399-C1206C103KDRACTUTR-ND - Tape & Reel (TR)
399-C1206C103KDRACTUCT-ND - Cut Tape (CT)
399-C1206C103KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103KDRACTU
Description
CAP CER 10000PF 1KV X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,427
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹91.32000₹91.32
10₹46.40700₹464.07
50₹38.89580₹1,944.79
100₹37.84280₹3,784.28
500₹35.27276₹17,636.38
1,000₹33.68394₹33,683.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹25.11363₹50,227.26
Manufacturers Standard Package