10000 pF ±10% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103KMGECAUTO

DigiKey Part Number
399-C1206C103KMGECAUTOTR-ND - Tape & Reel (TR)
399-C1206C103KMGECAUTOCT-ND - Cut Tape (CT)
399-C1206C103KMGECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103KMGECAUTO
Description
CAP CER 1206 10NF 63V C0G 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103KMGECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹25.25300₹252.53
50₹18.73040₹936.52
100₹16.74550₹1,674.55
500₹13.38150₹6,690.75
1,000₹12.34249₹12,342.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹10.78698₹43,147.92
8,000₹10.20911₹81,672.88
12,000₹9.91965₹1,19,035.80
20,000₹9.59881₹1,91,976.20
28,000₹9.41129₹2,63,516.12
40,000₹9.23087₹3,69,234.80
Manufacturers Standard Package