
C1206C103M3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103M3RACTUTR-ND - Tape & Reel (TR) 399-C1206C103M3RACTUCT-ND - Cut Tape (CT) 399-C1206C103M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103M3RACTU |
Description | CAP CER 10000PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103M3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.65500 | ₹156.55 |
| 50 | ₹11.35000 | ₹567.50 |
| 100 | ₹10.02680 | ₹1,002.68 |
| 500 | ₹7.80712 | ₹3,903.56 |
| 1,000 | ₹7.12127 | ₹7,121.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹6.39890 | ₹15,997.25 |
| 5,000 | ₹5.96372 | ₹29,818.60 |
| 7,500 | ₹5.74597 | ₹43,094.78 |
| 12,500 | ₹5.50468 | ₹68,808.50 |
| 17,500 | ₹5.36368 | ₹93,864.40 |
| 25,000 | ₹5.22800 | ₹1,30,700.00 |