C1206C104G8GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,696
Unit Price: ₹576.81000
Datasheet

Upgrade


KEMET
In Stock: 1,189
Unit Price: ₹333.66000
Datasheet
1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104G8GACTU

DigiKey Part Number
399-C1206C104G8GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C104G8GACTU
Description
CAP CER 0.1UF 10V C0G/NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±2% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104G8GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹145.59040₹2,91,180.80
Manufacturers Standard Package