
C1206C104J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C104J1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C104J1RACAUTOCT-ND - Cut Tape (CT) 399-C1206C104J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J1RACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹40.07000 | ₹400.70 |
| 50 | ₹30.45320 | ₹1,522.66 |
| 100 | ₹27.50850 | ₹2,750.85 |
| 500 | ₹22.53796 | ₹11,268.98 |
| 1,000 | ₹21.00040 | ₹21,000.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹18.69451 | ₹74,778.04 |
| 8,000 | ₹17.83755 | ₹1,42,700.40 |
| 12,000 | ₹17.40823 | ₹2,08,898.76 |
| 20,000 | ₹16.93246 | ₹3,38,649.20 |
| 28,000 | ₹16.65424 | ₹4,66,318.72 |
| 40,000 | ₹16.38655 | ₹6,55,462.00 |