
C1206C104J4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104J4RACTUTR-ND - Tape & Reel (TR) 399-C1206C104J4RACTUCT-ND - Cut Tape (CT) 399-C1206C104J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J4RACTU |
Description | CAP CER 0.1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.00600 | ₹300.06 |
| 50 | ₹22.49520 | ₹1,124.76 |
| 100 | ₹20.18410 | ₹2,018.41 |
| 500 | ₹16.28146 | ₹8,140.73 |
| 1,000 | ₹15.07749 | ₹15,077.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.27155 | ₹53,086.20 |
| 8,000 | ₹12.60061 | ₹1,00,804.88 |
| 12,000 | ₹12.26460 | ₹1,47,175.20 |
| 20,000 | ₹11.89207 | ₹2,37,841.40 |
| 28,000 | ₹11.67428 | ₹3,26,879.84 |
| 40,000 | ₹11.46472 | ₹4,58,588.80 |