0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104J5RACAUTO

DigiKey Part Number
399-C1206C104J5RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C104J5RACAUTOCT-ND - Cut Tape (CT)
399-C1206C104J5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104J5RACAUTO
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,745
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹15.65500₹156.55
50₹11.35000₹567.50
100₹10.02680₹1,002.68
500₹7.80712₹3,903.56
1,000₹7.12127₹7,121.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.09460₹24,378.40
8,000₹5.71358₹45,708.64
12,000₹5.52275₹66,273.00
20,000₹5.31128₹1,06,225.60
28,000₹5.18766₹1,45,254.48
40,000₹5.06878₹2,02,751.20
Manufacturers Standard Package